SN74LS623JS
vs
SN74LS623JDS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
MOTOROLA INC
Package Description
DIP, DIP20,.3
DIP, DIP20,.3
Reach Compliance Code
unknown
unknown
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
LS
LS
JESD-30 Code
R-XDIP-T20
R-CDIP-T20
JESD-609 Code
e0
e0
Length
24.515 mm
24.515 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
5 V
Propagation Delay (tpd)
15 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
7.62 mm
Base Number Matches
3
3
Part Package Code
DIP
Pin Count
20
HTS Code
8542.39.00.01
Compare SN74LS623JS with alternatives
Compare SN74LS623JDS with alternatives