SN74LS605NS vs 54SHST157FL feature comparison

SN74LS605NS Freescale Semiconductor

Buy Now Datasheet

54SHST157FL Dynex Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS GEC PLESSEY SEMICONDUCTORS
Package Description DIP, DIP28,.6 ,
Reach Compliance Code unknown unknown
JESD-30 Code R-PDIP-T28 R-CDFP-F16
JESD-609 Code e0
Logic IC Type D FLIP-FLOP MULTIPLEXER
Number of Functions 8 4
Number of Terminals 28 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DFP
Package Equivalence Code DIP28,.6 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Base Number Matches 3 2
HTS Code 8542.39.00.01
Family HST/T
Number of Inputs 2
Number of Outputs 1
Output Polarity TRUE
Propagation Delay (tpd) 25 ns
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V

Compare 54SHST157FL with alternatives