SN74LS605JS
vs
8002301FX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIP, DIP28,.6
|
QCCN,
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
16-BIT FLIP FLOP FOLLOWED BY OCTAL 2:1 MUX
|
|
Family |
LS
|
S
|
JESD-30 Code |
R-CDIP-T28
|
S-CQCC-N20
|
JESD-609 Code |
e0
|
|
Length |
37.15 mm
|
8.89 mm
|
Logic IC Type |
MULTIPLEXER
|
MULTIPLEXER
|
Number of Functions |
1
|
4
|
Number of Terminals |
28
|
20
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Characteristics |
OPEN-COLLECTOR
|
3-STATE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
QCCN
|
Package Equivalence Code |
DIP28,.6
|
LCC20,.35SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Qualified
|
Seated Height-Max |
5.84 mm
|
2.03 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Trigger Type |
POSITIVE EDGE
|
|
Width |
15.24 mm
|
8.89 mm
|
Base Number Matches |
3
|
3
|
Part Package Code |
|
QLCC
|
Pin Count |
|
20
|
Number of Inputs |
|
2
|
Number of Outputs |
|
1
|
Output Polarity |
|
INVERTED
|
Propagation Delay (tpd) |
|
18.5 ns
|
|
|
|
Compare SN74LS605JS with alternatives
Compare 8002301FX with alternatives