SN74LS604N
vs
SN74LS354FNR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP28,.6
QCCJ,
Reach Compliance Code
unknown
unknown
JESD-30 Code
R-PDIP-T28
S-PQCC-J20
JESD-609 Code
e0
Logic IC Type
D FLIP-FLOP
MULTIPLEXER
Number of Functions
8
1
Number of Terminals
28
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Trigger Type
POSITIVE EDGE
Base Number Matches
4
1
HTS Code
8542.39.00.01
Additional Feature
TRANSPARENT ADDRESS LATCHES
Family
LS
Length
8.9662 mm
Load Capacitance (CL)
45 pF
Number of Inputs
8
Number of Outputs
1
Output Polarity
COMPLEMENTARY
Power Supply Current-Max (ICC)
46 mA
Propagation Delay (tpd)
45 ns
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Width
8.9662 mm
Compare SN74LS354FNR with alternatives