SN74LS604N vs JM38510/30905BFA feature comparison

SN74LS604N Freescale Semiconductor

Buy Now Datasheet

JM38510/30905BFA Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA INC
Package Description DIP, DIP28,.6 DFP,
Reach Compliance Code unknown unknown
JESD-30 Code R-PDIP-T28 R-GDFP-F16
JESD-609 Code e0
Logic IC Type D FLIP-FLOP MULTIPLEXER
Number of Functions 8 1
Number of Terminals 28 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Base Number Matches 4 4
Part Package Code DFP
Pin Count 16
HTS Code 8542.39.00.01
Family LS
Length 9.65 mm
Number of Inputs 8
Number of Outputs 1
Output Polarity COMPLEMENTARY
Propagation Delay (tpd) 75 ns
Seated Height-Max 2.15 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Width 6.415 mm

Compare JM38510/30905BFA with alternatives