SN74LS47NS vs SN54LS47JD feature comparison

SN74LS47NS Motorola Mobility LLC

Buy Now Datasheet

SN54LS47JD Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code DIP
Package Description DIP, DIP16,.3 DIP,
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e0
Length 20.07 mm 19.3 mm
Logic IC Type SEVEN SEGMENT DECODER/DRIVER SEVEN SEGMENT DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 100 ns 100 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.19 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Additional Feature RIPPLE BLANKING; LAMP TEST INPUT
Load Capacitance (CL) 15 pF
Power Supply Current-Max (ICC) 13 mA

Compare SN74LS47NS with alternatives

Compare SN54LS47JD with alternatives