SN74LS47ND vs 54LS47/BEAJC feature comparison

SN74LS47ND Freescale Semiconductor

Buy Now Datasheet

54LS47/BEAJC Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA INC
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code unknown unknown
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Logic IC Type OTHER DECODER/DRIVER SEVEN SEGMENT DECODER/DRIVER
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 3
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature RIPPLE BLANKING; LAMP TEST INPUT
Family LS
Input Conditioning STANDARD
Length 19.3 mm
Load Capacitance (CL) 50 pF
Number of Functions 1
Output Characteristics OPEN-COLLECTOR
Output Polarity INVERTED
Power Supply Current-Max (ICC) 13 mA
Propagation Delay (tpd) 158 ns
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 4.19 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 7.62 mm

Compare 54LS47/BEAJC with alternatives