SN74LS446J vs SN74LS446DR feature comparison

SN74LS446J Texas Instruments

Buy Now Datasheet

SN74LS446DR Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, DIP16,.3 SOP,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family LS LS
JESD-30 Code R-GDIP-T16 R-PDSO-G16
Length 19.56 mm 9.9 mm
Load Capacitance (CL) 45 pF 45 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 4 4
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 63 mA 63 mA
Propagation Delay (tpd) 12 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 3.9 mm
Base Number Matches 1 1

Compare SN74LS446J with alternatives

Compare SN74LS446DR with alternatives