SN74LS445J vs SN74LS47N feature comparison

SN74LS445J Texas Instruments

Buy Now Datasheet

SN74LS47N Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, DIP16,.3 ROHS COMPLIANT, PLASTIC, DIP-16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ION MAX=80MA @ VOL MAX=3V RIPPLE BLANKING; LAMP TEST INPUT
Family LS LS
Input Conditioning STANDARD STANDARD
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Length 19.56 mm 19.305 mm
Load Capacitance (CL) 45 pF 15 pF
Logic IC Type DECIMAL DECODER/DRIVER SEVEN SEGMENT DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supply Current-Max (ICC) 13 mA 10 mA
Propagation Delay (tpd) 50 ns 100 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 3 11
Pbfree Code Yes
Part Package Code DIP
Pin Count 16
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Max I(ol) 0.0032 A
Moisture Sensitivity Level 1
Number of Bits 7
Packing Method TUBE
Prop. Delay@Nom-Sup 100 ns
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare SN74LS445J with alternatives

Compare SN74LS47N with alternatives