SN74LS393N1 vs M38510/32702BCA feature comparison

SN74LS393N1 Texas Instruments

Buy Now Datasheet

M38510/32702BCA Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, DIP14,.3 DFP, DIP14,.3
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL UP
Family LS LS
JESD-30 Code R-PDIP-T14 R-GDFP-F14
Load/Preset Input NO NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 4 4
Number of Functions 2 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Propagation Delay (tpd) 60 ns 93 ns
Qualification Status Not Qualified Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE POSITIVE EDGE
Base Number Matches 2 6
Pbfree Code Yes
Part Package Code DFP
Pin Count 14
JESD-609 Code e0
Length 19.56 mm
Load Capacitance (CL) 15 pF
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.008 A
Packing Method TUBE
Power Supply Current-Max (ICC) 26 mA
Prop. Delay@Nom-Sup 60 ns
Screening Level MIL-PRF-38535 Class B
Seated Height-Max 5.08 mm
Terminal Finish Tin/Lead (Sn/Pb)
Width 6.67 mm
fmax-Min 25 MHz

Compare SN74LS393N1 with alternatives

Compare M38510/32702BCA with alternatives