SN74LS390J
vs
SN74LS390N1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Package Description
,
DIP, DIP16,.3
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.4
12.4
Average Weight (mg)
1187.4
1187.4
CO2e (mg)
14723.76
14723.76
Category CO2 Kg
12.4
12.4
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
Count Direction
UP
UP
Family
LS
LS
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
Length
19.56 mm
Load Capacitance (CL)
15 pF
Load/Preset Input
NO
NO
Logic IC Type
DECADE COUNTER
DECADE COUNTER
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.008 A
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Bits
4
4
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
26 mA
Prop. Delay@Nom-Sup
60 ns
Propagation Delay (tpd)
60 ns
60 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
7.62 mm
fmax-Min
25 MHz
Base Number Matches
4
2
Rohs Code
No
EFUP
50
Qualification Status
Not Qualified
Temperature Grade
COMMERCIAL
Compare SN74LS390J with alternatives
Compare SN74LS390N1 with alternatives