SN74LS377NS
vs
GD54LS377
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
GOLDSTAR ELECTRON CO LTD
Package Description
PLASTIC, DIP-20
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH HOLD MODE
Family
LS
JESD-30 Code
R-PDIP-T20
R-PDIP-T20
JESD-609 Code
e0
Length
26.415 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
8
Number of Functions
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
27 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.19 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
40 MHz
Base Number Matches
3
1
Compare SN74LS377NS with alternatives
Compare GD54LS377 with alternatives