SN74LS375N-00 vs M38510/00201BAB feature comparison

SN74LS375N-00 Texas Instruments

Buy Now

M38510/00201BAB SRI International Sarnoff

Buy Now
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TEXAS INSTRUMENTS INC SRI INTERNATIONAL
Package Description DIP, QFF,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS TTL/H/L
JESD-30 Code R-PDIP-T16 R-GDFP-F14
Length 19.305 mm
Load Capacitance (CL) 15 pF
Logic IC Type D LATCH J-K FLIP-FLOP
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 16 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP QFF
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Power Supply Current-Max (ICC) 12 mA
Propagation Delay (tpd) 25 ns 39 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trigger Type HIGH LEVEL NEGATIVE EDGE
Width 7.62 mm
Base Number Matches 1 1
Part Package Code DFP
Pin Count 14
fmax-Min 10 MHz

Compare SN74LS375N-00 with alternatives

Compare M38510/00201BAB with alternatives