SN74LS375N vs CD54HC112F3A feature comparison

SN74LS375N Motorola Mobility LLC

Buy Now Datasheet

CD54HC112F3A Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS HC/UH
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Length 19.175 mm
Load Capacitance (CL) 15 pF 50 pF
Logic IC Type D LATCH J-K FLIP-FLOP
Max I(ol) 0.008 A 0.004 A
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 12 mA
Prop. Delay@Nom-Sup 27 ns
Propagation Delay (tpd) 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm
Supply Voltage-Max (Vsup) 5.25 V 6 V
Supply Voltage-Min (Vsup) 4.75 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type HIGH LEVEL NEGATIVE EDGE
Width 7.62 mm
Base Number Matches 4 1
Max Frequency@Nom-Sup 20000000 Hz
Screening Level 38535Q/M;38534H;883B

Compare SN74LS375N with alternatives

Compare CD54HC112F3A with alternatives