SN74LS374NSRE4 vs DM74LS374SJ feature comparison

SN74LS374NSRE4 Rochester Electronics LLC

Buy Now Datasheet

DM74LS374SJ Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Package Description SOP, SOP, SOP20,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.6 mm 12.6 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 28 ns 38 ns
Seated Height-Max 2 mm 2.1 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.3 mm
Base Number Matches 2 2
Rohs Code No
Part Package Code SOIC
Pin Count 20
JESD-609 Code e0
Max I(ol) 0.024 A
Package Equivalence Code SOP20,.3
Power Supply Current-Max (ICC) 45 mA
Prop. Delay@Nom-Sup 28 ns
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Trigger Type POSITIVE EDGE

Compare SN74LS374NSRE4 with alternatives

Compare DM74LS374SJ with alternatives