SN74LS374N vs SN74LS374ND feature comparison

SN74LS374N Monolithic Memories Inc (MMI)

Buy Now Datasheet

SN74LS374ND Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MONOLITHIC MEMORIES MOTOROLA INC
Package Description DIP-20 DIP, DIP20,.3
Reach Compliance Code unknown unknown
Family LS LS
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e0 e0
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 28 ns 28 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 1 2
Part Package Code DIP
Pin Count 20
HTS Code 8542.39.00.01
Length 26.415 mm
Load Capacitance (CL) 45 pF
Max I(ol) 0.024 A
Power Supply Current-Max (ICC) 40 mA
Prop. Delay@Nom-Sup 28 ns
Seated Height-Max 4.57 mm
Width 7.62 mm

Compare SN74LS374N with alternatives

Compare SN74LS374ND with alternatives