SN74LS374DBRG4 vs SN74ALS374ADWR feature comparison

SN74LS374DBRG4 Rochester Electronics LLC

Buy Now Datasheet

SN74ALS374ADWR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description SSOP, GREEN, PLASTIC, SOIC-20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LS ALS
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 7.2 mm 12.8 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Propagation Delay (tpd) 28 ns 16 ns
Seated Height-Max 2 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 7.5 mm
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 20
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 35000000 Hz
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP20,.4
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 31 mA
Qualification Status Not Qualified
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE

Compare SN74LS374DBRG4 with alternatives

Compare SN74ALS374ADWR with alternatives