SN74LS374DBR
vs
HD74LS374RPEL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
RENESAS ELECTRONICS CORP
Part Package Code
SSOP
SOIC
Package Description
GREEN, PLASTIC, SSOP-20
SOP, SOP20,.4
Pin Count
20
20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LS
LS
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
Length
7.2 mm
12.8 mm
Load Capacitance (CL)
45 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
0.024 A
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
8
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
70 °C
75 °C
Operating Temperature-Min
-20 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP20,.3
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR, 13 INCH
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
40 mA
40 mA
Prop. Delay@Nom-Sup
28 ns
28 ns
Propagation Delay (tpd)
28 ns
28 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
5.3 mm
7.5 mm
Base Number Matches
3
3
Compare SN74LS374DBR with alternatives
Compare HD74LS374RPEL with alternatives