SN74LS365AJ-00
vs
74LS365ADC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Package Description
DIP,
DIP-16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
LG_MAX
Family
LS
LS
JESD-30 Code
R-GDIP-T16
R-GDIP-T16
Length
19.56 mm
19.94 mm
Load Capacitance (CL)
45 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
6
1
Number of Functions
1
6
Number of Ports
2
2
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
24 mA
24 mA
Propagation Delay (tpd)
22 ns
22 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Max I(ol)
0.012 A
Package Equivalence Code
DIP16,.3
Prop. Delay@Nom-Sup
22 ns
Compare SN74LS365AJ-00 with alternatives
Compare 74LS365ADC with alternatives