SN74LS365AD3 vs SN74LS365AN-10 feature comparison

SN74LS365AD3 Rochester Electronics LLC

Buy Now Datasheet

SN74LS365AN-10 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family LS LS
JESD-30 Code R-PDSO-G16 R-PDIP-T16
Length 9.9 mm 19.305 mm
Load Capacitance (CL) 45 pF 45 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.032 A
Number of Bits 6 6
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Power Supply Current-Max (ICC) 85 mA 24 mA
Prop. Delay@Nom-Sup 22 ns
Propagation Delay (tpd) 22 ns 22 ns
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.905 mm 7.62 mm
Base Number Matches 2 1
Additional Feature WITH DUAL OUTPUT ENABLE
Qualification Status Not Qualified
Temperature Grade COMMERCIAL

Compare SN74LS365AD3 with alternatives

Compare SN74LS365AN-10 with alternatives