SN74LS290ND vs SN74LS290NS feature comparison

SN74LS290ND Motorola Mobility LLC

Buy Now Datasheet

SN74LS290NS Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code DIP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
Count Direction UP UP
Family LS LS
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0 e0
Length 18.86 mm 18.86 mm
Load Capacitance (CL) 15 pF
Load/Preset Input YES YES
Logic IC Type DECADE COUNTER DECADE COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 3 3
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 15 mA
Propagation Delay (tpd) 35 ns 50 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.69 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 16 MHz 42 MHz
Base Number Matches 3 3

Compare SN74LS290ND with alternatives

Compare SN74LS290NS with alternatives