SN74LS28N3 vs B74LS28 feature comparison

SN74LS28N3 Rochester Electronics LLC

Buy Now Datasheet

B74LS28 Baneasa SA

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC BANEASA S A
Package Description DIP, ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0
Length 19.305 mm
Logic IC Type NOR GATE NOR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 24 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 2 1
Qualification Status Not Qualified

Compare SN74LS28N3 with alternatives

Compare B74LS28 with alternatives