SN74LS280MEL
vs
IDT39C60AD
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
DIP
Package Description
SOP, SOP14,.3
DIP,
Pin Count
14
48
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
CMOS
JESD-30 Code
R-PDSO-G14
R-GDIP-T48
JESD-609 Code
e0
e0
Length
10.2 mm
Logic IC Type
PARITY GENERATOR/CHECKER
ERROR DETECTION AND CORRECTION CIRCUIT
Number of Bits
9
16
Number of Functions
1
1
Number of Terminals
14
48
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Propagation Delay (tpd)
50 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.275 mm
Base Number Matches
1
1
Additional Feature
BUILT IN DIAGNOSTICS; BYTE CONTROL
Output Characteristics
3-STATE
Compare SN74LS280MEL with alternatives
Compare IDT39C60AD with alternatives