SN74LS279N-10 vs JM38510/31602BEA feature comparison

SN74LS279N-10 Texas Instruments

Buy Now Datasheet

JM38510/31602BEA Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL S INPUT FOR TWO FUNCTIONS
Family LS LS
JESD-30 Code R-PDIP-T16 R-GDIP-T16
Length 19.305 mm 19.3 mm
Load Capacitance (CL) 15 pF
Logic IC Type R-S LATCH R-S LATCH
Number of Bits 2 2
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 7 mA
Propagation Delay (tpd) 27 ns 42 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.19 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type LOW LEVEL LOW LEVEL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Part Package Code DIP
Pin Count 16

Compare SN74LS279N-10 with alternatives

Compare JM38510/31602BEA with alternatives