SN74LS279N vs DM54LS279W/883 feature comparison

SN74LS279N Motorola Semiconductor Products

Buy Now Datasheet

DM54LS279W/883 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DFP, FL16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL S INPUT FOR TWO FUNCTIONS WITH DUAL S INPUT FOR TWO FUNCTIONS
Family LS LS
JESD-30 Code R-PDIP-T16 R-GDFP-F16
JESD-609 Code e0 e0
Length 19.175 mm 9.6645 mm
Load Capacitance (CL) 15 pF
Logic IC Type R-S LATCH R-S LATCH
Number of Bits 2 2
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Power Supply Current-Max (ICC) 7 mA 7 mA
Propagation Delay (tpd) 27 ns 42 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm 2.032 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type LOW LEVEL LOW LEVEL
Width 7.62 mm 6.604 mm
Base Number Matches 4 3
Max I(ol) 0.004 A
Package Equivalence Code FL16,.3
Prop. Delay@Nom-Sup 27 ns
Screening Level MIL-STD-883

Compare SN74LS279N with alternatives

Compare DM54LS279W/883 with alternatives