SN74LS279ANSRE4 vs JM38510/31602BEA feature comparison

SN74LS279ANSRE4 Texas Instruments

Buy Now Datasheet

JM38510/31602BEA Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Part Package Code SOIC DIP
Package Description SOP, SOP16,.3 DIP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature WITH DUAL S INPUT FOR TWO FUNCTIONS
Family LS LS
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e4
Length 10.2 mm 19.3 mm
Logic IC Type R-S LATCH R-S LATCH
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Bits 2 2
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 7 mA
Prop. Delay@Nom-Sup 27 ns
Propagation Delay (tpd) 27 ns 42 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 4.19 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type LOW LEVEL LOW LEVEL
Width 5.3 mm 7.62 mm
Base Number Matches 1 1

Compare SN74LS279ANSRE4 with alternatives

Compare JM38510/31602BEA with alternatives