SN74LS273N vs SN74LS273N feature comparison

SN74LS273N Rochester Electronics LLC

Buy Now Datasheet

SN74LS273N Monolithic Memories Inc (MMI)

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MONOLITHIC MEMORIES
Part Package Code DIP
Package Description PLASTIC, DIP-20 DIP-20
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family LS
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e4 e0
Length 26.415 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 8
Number of Functions 1 8
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 27 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm
fmax-Min 30 MHz
Base Number Matches 7 1
Package Equivalence Code DIP20,.3

Compare SN74LS273N with alternatives

Compare SN74LS273N with alternatives