SN74LS273FN vs DM54LS273E feature comparison

SN74LS273FN Rochester Electronics LLC

Buy Now Datasheet

DM54LS273E Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Package Description QCCJ, QCCN, LCC20,.35SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code S-PQCC-J20 S-CQCC-N20
Length 8.9662 mm 8.89 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 27 ns 24 ns
Seated Height-Max 4.57 mm 1.905 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.9662 mm 8.89 mm
fmax-Min 30 MHz 30 MHz
Base Number Matches 2 2
Rohs Code No
Part Package Code QLCC
Pin Count 20
JESD-609 Code e0
Max Frequency@Nom-Sup 30000000 Hz
Max I(ol) 0.004 A
Package Equivalence Code LCC20,.35SQ
Power Supply Current-Max (ICC) 27 mA
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare DM54LS273E with alternatives