SN74LS26NS vs 5962-01-334-9335 feature comparison

SN74LS26NS Freescale Semiconductor

Buy Now Datasheet

5962-01-334-9335 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS TEXAS INSTRUMENTS INC
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown compliant
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0
Logic IC Type NAND GATE NAND GATE
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
HTS Code 8542.39.00.01
Max I(ol) 0.008 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 4.4 mA
Prop. Delay@Nom-Sup 32 ns
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-01-334-9335 with alternatives