SN74LS259MEL vs HD74AC175FP-EL feature comparison

SN74LS259MEL Rochester Electronics LLC

Buy Now Datasheet

HD74AC175FP-EL Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC RENESAS ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 16 16
Reach Compliance Code unknown unknown
Additional Feature 1:8 DMUX FOLLOWED BY LATCH ALSO OPERATES WITH 5V SUPPLY
Family LS AC
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0
Length 10.2 mm 10.06 mm
Logic IC Type D LATCH D FLIP-FLOP
Number of Bits 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 32 ns 14.5 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.05 mm 2.2 mm
Supply Voltage-Max (Vsup) 5.25 V 3.6 V
Supply Voltage-Min (Vsup) 4.75 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type LOW LEVEL POSITIVE EDGE
Width 5.275 mm 5.5 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
fmax-Min 187 MHz

Compare HD74AC175FP-EL with alternatives