SN74LS258ANS vs HD74LS258P feature comparison

SN74LS258ANS Motorola Semiconductor Products

Buy Now Datasheet

HD74LS258P Hitachi Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC HITACHI LTD
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0
Length 20.07 mm 19.2 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.024 A 0.008 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min -20 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 21 ns 18 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.06 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Part Package Code DIP
Pin Count 16
Load Capacitance (CL) 15 pF
Power Supply Current-Max (ICC) 12 mA
Prop. Delay@Nom-Sup 18 ns

Compare SN74LS258ANS with alternatives

Compare HD74LS258P with alternatives