SN74LS253NDS vs SN74LS253DR2 feature comparison

SN74LS253NDS Motorola Semiconductor Products

Buy Now Datasheet

SN74LS253DR2 Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description PLASTIC, DIP-16 SOP, SOP16,.25
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
kg CO2e/kg 12.6 12.6
Average Weight (mg) 1187.4 162.05
CO2e (mg) 14961.241 2041.83
Category CO2 Kg 12.6 12.6
Compliance Temperature Grade Commercial: +0C to +70C
Family LS
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e0 e0
Length 20.07 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 2
Number of Inputs 4 4
Number of Outputs 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 32 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 3 4
Max I(ol) 0.024 A
Packing Method TAPE AND REEL
Power Supplies 5 V
Power Supply Current-Max (ICC) 14 mA
Prop. Delay@Nom-Sup 45 ns

Compare SN74LS253NDS with alternatives