SN74LS253D vs SN74LS253JD feature comparison

SN74LS253D onsemi

Buy Now Datasheet

SN74LS253JD Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code SOIC
Package Description PLASTIC, SOIC-16 DIP, DIP16,.3
Pin Count 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Family LS LS
JESD-30 Code R-PDSO-G16 R-XDIP-T16
JESD-609 Code e0 e0
Length 9.9 mm 19.495 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.024 A
Number of Functions 2 2
Number of Inputs 4 4
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 235 NOT SPECIFIED
Power Supply Current-Max (ICC) 14 mA
Prop. Delay@Nom-Sup 45 ns
Propagation Delay (tpd) 25 ns 32 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Base Number Matches 2 2
Power Supplies 5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN74LS253D with alternatives

Compare SN74LS253JD with alternatives