SN74LS248J vs GD54HCT137 feature comparison

SN74LS248J Texas Instruments

Buy Now Datasheet

GD54HCT137 Goldstar Electron Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 889318
Ihs Manufacturer TEXAS INSTRUMENTS INC GOLDSTAR ELECTRON CO LTD
Package Description DIP, DIP16,.3 ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
kg CO2e/kg 12.6 12.6
Average Weight (mg) 1187.4 1187.4
CO2e (mg) 14961.241 14961.241
Category CO2 Kg 12.6 12.6
Compliance Temperature Grade Commercial: +0C to +70C Military: -55C to +125C
Candidate List Date 2019-01-15
SVHC Over MCV 7439-92-1
EFUP 50
Additional Feature RIPPLE BLANKING; LAMP TEST INPUT ADDRESS LATCHES
Family LS HCT
Input Conditioning STANDARD LATCHED
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Length 19.56 mm
Load Capacitance (CL) 15 pF 50 pF
Logic IC Type SEVEN SEGMENT DECODER/DRIVER 3-LINE TO 8-LINE DECODER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-COLLECTOR WITH PULLUP
Output Polarity TRUE INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 38 mA
Propagation Delay (tpd) 100 ns 55 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 4 3

Compare SN74LS248J with alternatives

Compare GD54HCT137 with alternatives