SN74LS245N8
vs
SN74LS245JS
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MOTOROLA INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
DIP, DIP20,.3
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH DIRECTION CONTROL
|
WITH DIRECTION CONTROL
|
Family |
LS
|
LS
|
JESD-30 Code |
R-PDIP-T20
|
R-CDIP-T20
|
JESD-609 Code |
e4
|
e0
|
Length |
25.4 mm
|
24.515 mm
|
Load Capacitance (CL) |
45 pF
|
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Supply Current-Max (ICC) |
90 mA
|
|
Propagation Delay (tpd) |
12 ns
|
12 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
No
|
Control Type |
|
COMMON CONTROL
|
Count Direction |
|
BIDIRECTIONAL
|
Package Equivalence Code |
|
DIP20,.3
|
|
|
|
Compare SN74LS245N8 with alternatives
Compare SN74LS245JS with alternatives