SN74LS21NSR vs M38510/30009BBX feature comparison

SN74LS21NSR Rochester Electronics LLC

Buy Now Datasheet

M38510/30009BBX Teledyne e2v

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TELEDYNE E2V (UK) LTD
Package Description GREEN, PLASTIC, SOP-14 DFP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code R-PDSO-G14 R-GDFP-F14
JESD-609 Code e4
Length 10.2 mm
Logic IC Type AND GATE NAND GATE
Number of Functions 2 1
Number of Inputs 4 8
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Propagation Delay (tpd) 20 ns 38 ns
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm
Base Number Matches 2 4
Part Package Code DFP
Pin Count 14
ECCN Code EAR99
Qualification Status Not Qualified

Compare SN74LS21NSR with alternatives

Compare M38510/30009BBX with alternatives