SN74LS20NP3
vs
DV74HC20N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
AVG SEMICONDUCTORS
Package Description
,
DIP, DIP14(UNSPEC)
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Logic IC Type
NAND GATE
NAND GATE
Base Number Matches
2
1
Part Package Code
DIP
Pin Count
14
Family
HC/UH
JESD-30 Code
R-PDIP-T14
Length
18.86 mm
Load Capacitance (CL)
50 pF
Max I(ol)
0.004 A
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14(UNSPEC)
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
135 ns
Propagation Delay (tpd)
135 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
4.69 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Compare SN74LS20NP3 with alternatives
Compare DV74HC20N with alternatives