SN74LS20N vs SN74LS20JP4 feature comparison

SN74LS20N Freescale Semiconductor

Buy Now Datasheet

SN74LS20JP4 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS TEXAS INSTRUMENTS INC
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown not_compliant
JESD-30 Code R-PDIP-T14 R-XDIP-T14
JESD-609 Code e0
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.008 A 0.008 A
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5 V
Power Supply Current-Max (ICC) 2.2 mA 2.2 mA
Prop. Delay@Nom-Sup 15 ns 15 ns
Qualification Status Not Qualified
Schmitt Trigger NO NO
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 5 2
HTS Code 8542.39.00.01
Family LS
Load Capacitance (CL) 15 pF
Number of Functions 2
Number of Inputs 4
Propagation Delay (tpd) 15 ns
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V

Compare SN74LS20JP4 with alternatives