SN74LS193N
vs
CD54HC4516F/3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
HARRIS SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP, DIP16,.3
,
Pin Count
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK
TCO OUTPUT
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
LS
HC/UH
JESD-30 Code
R-PDIP-T16
R-CDIP-T16
JESD-609 Code
e0
Length
19.175 mm
Load Capacitance (CL)
15 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
DECADE COUNTER
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.008 A
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
34 mA
Propagation Delay (tpd)
47 ns
330 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.44 mm
Supply Voltage-Max (Vsup)
5.25 V
6 V
Supply Voltage-Min (Vsup)
4.75 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
fmax-Min
25 MHz
35 MHz
Base Number Matches
4
2
Compare SN74LS193N with alternatives
Compare CD54HC4516F/3 with alternatives