SN74LS193DR vs SN74LS193D feature comparison

SN74LS193DR Texas Instruments

Buy Now Datasheet

SN74LS193D Motorola Mobility LLC

Buy Now Datasheet
Yes
Yes
Active Transferred
TEXAS INSTRUMENTS INC MOTOROLA INC
SOIC SOIC
GREEN, PLASTIC, SOIC-16 SOP, SOP16,.25
16 16
compliant unknown
EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments
TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK
BIDIRECTIONAL BIDIRECTIONAL
LS LS
R-PDSO-G16 R-PDSO-G16
e4 e0
9.9 mm 9.9 mm
15 pF 15 pF
YES YES
BINARY COUNTER BINARY COUNTER
25000000 Hz 25000000 Hz
0.008 A 0.008 A
SYNCHRONOUS SYNCHRONOUS
1
4 4
1 1
16 16
70 °C 70 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP16,.25 SOP16,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TR
260
34 mA 34 mA
47 ns
47 ns 47 ns
Not Qualified Not Qualified
1.75 mm 1.75 mm
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
YES YES
TTL TTL
COMMERCIAL COMMERCIAL
Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30
POSITIVE EDGE POSITIVE EDGE
3.9 mm 3.9 mm
25 MHz 25 MHz
1 6

Compare SN74LS193DR with alternatives

Compare SN74LS193D with alternatives