SN74LS181N-10 vs 54LS181DMQB feature comparison

SN74LS181N-10 Texas Instruments

Buy Now Datasheet

54LS181DMQB Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, DIP, DIP24,.6
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS
Family LS
JESD-30 Code R-PDIP-T24 R-XDIP-T24
Length 31.75 mm
Load Capacitance (CL) 15 pF
Logic IC Type ARITHMETIC LOGIC UNIT ARITHMETIC LOGIC UNIT
Number of Bits 4
Number of Functions 1
Number of Terminals 24 24
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 37 mA
Propagation Delay (tpd) 62 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP24,.6
Screening Level 38535Q/M;38534H;883B
Terminal Finish Tin/Lead (Sn/Pb)

Compare SN74LS181N-10 with alternatives