SN74LS181N
vs
M38510/30801BJX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
PLASTIC, DIP-24
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD
Family
LS
LS
JESD-30 Code
R-PDIP-T24
R-CDIP-T24
JESD-609 Code
e0
Length
31.815 mm
Load Capacitance (CL)
15 pF
Logic IC Type
ARITHMETIC LOGIC UNIT
ARITHMETIC LOGIC UNIT
Number of Bits
4
2
Number of Functions
1
4
Number of Terminals
24
24
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
37 mA
Propagation Delay (tpd)
62 ns
100 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.21 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
Base Number Matches
5
4
Compare SN74LS181N with alternatives
Compare M38510/30801BJX with alternatives