SN74LS169J vs DM74LS169N feature comparison

SN74LS169J Texas Instruments

Buy Now Datasheet

DM74LS169N Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP16,.3 ,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family LS LS
JESD-30 Code R-XDIP-T16 R-PDIP-T16
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 25000000 Hz 25000000 Hz
Max I(ol) 0.008 A 0.008 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supply Current-Max (ICC) 34 mA 34 mA
Propagation Delay (tpd) 23 ns 32 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 5 3
Length 21.755 mm
Load Capacitance (CL) 50 pF
Prop. Delay@Nom-Sup 32 ns
Seated Height-Max 5.08 mm
Width 7.62 mm
fmax-Min 25 MHz

Compare SN74LS169J with alternatives

Compare DM74LS169N with alternatives