SN74LS169AN vs 8001802EA feature comparison

SN74LS169AN AMD

Buy Now Datasheet

8001802EA Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family LS LS
JESD-30 Code R-XDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Load/Preset Input YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 25000000 Hz 12000000 Hz
Max I(ol) 0.008 A 0.024 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 23 ns 37 ns
Qualification Status Not Qualified Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 25 MHz 20 MHz
Base Number Matches 5 2
ECCN Code EAR99
Additional Feature TCO OUTPUT
Length 19.56 mm
Load Capacitance (CL) 45 pF
Packing Method TUBE
Power Supply Current-Max (ICC) 45 mA
Prop. Delay@Nom-Sup 40 ns
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare SN74LS169AN with alternatives

Compare 8001802EA with alternatives