SN74LS166J-00 vs 8001701EX feature comparison

SN74LS166J-00 Texas Instruments

Buy Now Datasheet

8001701EX Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CLOCK INHIBIT CLOCK INHIBIT
Count Direction RIGHT RIGHT
Family LS LS
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Length 19.56 mm 19.3 mm
Load Capacitance (CL) 15 pF
Logic IC Type PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 38 mA
Propagation Delay (tpd) 35 ns 46 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.19 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 35 MHz 22 MHz
Base Number Matches 1 4

Compare SN74LS166J-00 with alternatives

Compare 8001701EX with alternatives