SN74LS165AN3 vs 7700601EA feature comparison

SN74LS165AN3 Texas Instruments

Buy Now Datasheet

7700601EA Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-16 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SISO OPERATION ALSO AVAILABLE SISO OPERATION ALSO AVAILABLE
Count Direction RIGHT RIGHT
Family LS LS
JESD-30 Code R-PDIP-T16 R-GDIP-T16
Length 19.305 mm 19.56 mm
Logic IC Type PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 25 ns 63 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 25 MHz 25 MHz
Base Number Matches 1 3
ECCN Code EAR99
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 15000000 Hz
Max I(ol) 0.008 A
Packing Method TUBE
Power Supply Current-Max (ICC) 30 mA
Prop. Delay@Nom-Sup 25 ns
Schmitt Trigger NO
Screening Level MIL-STD-883
Terminal Finish TIN LEAD

Compare SN74LS165AN3 with alternatives

Compare 7700601EA with alternatives