SN74LS163AMEL
vs
SN74LS163AW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA INC
Package Description
EIAJ, SOP-16
DFP, FL16,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
LS
LS
JESD-30 Code
R-PDSO-G16
R-XDFP-F16
Length
10.2 mm
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Code
SOP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLATPACK
Propagation Delay (tpd)
27 ns
56 ns
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
5.275 mm
fmax-Min
25 MHz
Base Number Matches
2
3
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
FL16,.3
Qualification Status
Not Qualified
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SN74LS163AMEL with alternatives
Compare SN74LS163AW with alternatives