SN74LS161AD
vs
N74LS161AD
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
SIGNETICS CORP
|
Part Package Code |
SOIC
|
|
Package Description |
PLASTIC, SOIC-16
|
SOP, SOP16,.25
|
Pin Count |
16
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Count Direction |
UP
|
UP
|
Family |
LS
|
LS
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e0
|
Length |
9.9 mm
|
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Max Frequency@Nom-Sup |
25000000 Hz
|
25000000 Hz
|
Max I(ol) |
0.008 A
|
0.008 A
|
Mode of Operation |
SYNCHRONOUS
|
SYNCHRONOUS
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
235
|
|
Power Supply Current-Max (ICC) |
32 mA
|
32 mA
|
Propagation Delay (tpd) |
27 ns
|
27 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
3.9 mm
|
|
fmax-Min |
25 MHz
|
25 MHz
|
Base Number Matches |
2
|
1
|
|
|
|
Compare SN74LS161AD with alternatives
Compare N74LS161AD with alternatives