SN74LS158N
vs
74LS158B
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
SIGNETICS CORP
Package Description
DIP, DIP16,.3
,
Reach Compliance Code
unknown
unknown
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e0
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Max I(ol)
0.008 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supplies
5 V
Power Supply Current-Max (ICC)
11 mA
8 mA
Prop. Delay@Nom-Sup
24 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
5
3
HTS Code
8542.39.00.01
Family
LS
Load Capacitance (CL)
15 pF
Number of Outputs
1
Output Polarity
INVERTED
Propagation Delay (tpd)
24 ns
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Compare 74LS158B with alternatives