SN74LS155N
vs
SN74LS155NS
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-16
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
LS
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e0
Length
19.175 mm
20.07 mm
Logic IC Type
2-LINE TO 4-LINE DECODER
2-LINE TO 4-LINE DECODER
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
51 ns
30 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.44 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
4
1
Package Equivalence Code
DIP16,.3
Compare SN74LS155N with alternatives
Compare SN74LS155NS with alternatives